90 White COB LEDs:
61 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
1
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.21 5+ £3.17 10+ £3.14 50+ £3.10 100+ £3.04 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 124lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ £3.21 5+ £3.17 10+ £3.14 50+ £3.10 100+ £2.87 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ £5.86 5+ £5.13 10+ £4.25 50+ £3.81 100+ £3.51 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 133lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ £8.79 5+ £8.69 10+ £8.58 50+ £8.48 100+ £8.32 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 3000K | - | - | - | 127lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ £5.03 5+ £4.97 10+ £4.91 50+ £4.85 100+ £4.49 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | - | - | - | 127lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ £2.45 10+ £1.80 25+ £1.67 50+ £1.53 100+ £1.40 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 6W | 594lm | 350mA | 110° | 17V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | |||||
Each | 1+ £2.49 10+ £1.82 25+ £1.69 50+ £1.56 100+ £1.43 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 6.1W | 783lm | 175mA | 120° | 34.7V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 129lm/W | 8.1mm | - | Round with Flat Top | 1.7mm | Gen 7 V8 Array BXRE | |||||
Each | 1+ £5.64 5+ £4.96 10+ £4.28 50+ £3.88 100+ £3.48 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 16.7W | 1959lm | 500mA | 120° | 33.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 133lm/W | 14.8mm | - | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE | |||||
Each | 1+ £2.07 10+ £1.81 25+ £1.50 50+ £1.35 100+ £1.24 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 6W | 684lm | 350mA | 110° | 17V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | |||||
Each | 1+ £8.79 5+ £8.69 10+ £8.58 50+ £8.48 100+ £7.85 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 4000K | - | - | - | 137lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ £9.70 5+ £8.48 10+ £7.03 50+ £6.30 100+ £5.82 More Pricing... | Min: 1 / Mult: 1 | White | 90 | 23.1W | 2954lm | 650mA | 130° | 35.5V | 6500 K | 21mm | 21mm | SMD-4, No Lead | 128lm/W | 15mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 15mm Array BXRV | |||||
Each | 1+ £5.97 5+ £5.24 10+ £4.51 50+ £4.05 100+ £3.59 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 90 | - | 1184lm | 300mA | 115° | 34.5V | 4000 K | 19mm | 16mm | SMD-2, No Lead | 114lm/W | 9mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ £12.19 5+ £11.23 10+ £10.27 50+ £8.86 100+ £7.44 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 90 | - | 3626lm | 900mA | 115° | 34.8V | 4000 K | 24mm | 20mm | SMD-2, No Lead | 116lm/W | 15mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ £2.47 10+ £2.35 25+ £2.25 50+ £2.15 100+ £2.00 | Min: 1 / Mult: 1 | White | 90 | 12.2W | 2036lm | 360mA | 115° | 34V | 4000K | 13.5mm | 13.5mm | SMD-2, No Lead | 166.885245901639lm/W | 9.8mm | - | Square | 1.5mm | LC013D | |||||
Each | 1+ £4.97 5+ £4.73 10+ £4.53 50+ £4.34 100+ £4.03 | Min: 1 / Mult: 1 | White | 90 | 24.5W | 4112lm | 720mA | 115° | 34V | 4000K | 19mm | 19mm | SMD-2, No Lead | 167.836734693878lm/W | 14.5mm | - | Square | 1.5mm | LC026D | |||||
Each | 1+ £7.61 5+ £7.17 10+ £6.82 50+ £6.51 | Min: 1 / Mult: 1 | White | 90 | 36.7W | 6261lm | 1.08A | 115° | 34V | 4000K | 28mm | 28mm | SMD-2, No Lead | 170.599455040872lm/W | 22mm | - | Square | 1.5mm | LC040D | |||||
Each | 1+ £2.57 10+ £2.44 25+ £2.34 50+ £2.24 100+ £2.08 | Min: 1 / Mult: 1 | White | 90 | 12.2W | 1939lm | 360mA | 115° | 34V | 3000K | 13.5mm | 13.5mm | SMD-2, No Lead | 158.934426229508lm/W | 9.8mm | - | Square | 1.5mm | LC013D | |||||
Each | 1+ £4.41 10+ £3.31 25+ £3.09 50+ £2.88 100+ £2.66 More Pricing... | Min: 1 / Mult: 1 | White | 90 | 8.7W | 1190lm | 250mA | 130° | 34.8V | 6500 K | 15.9mm | 15.9mm | SMD-4, No Lead | 137lm/W | 9mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 9mm Array BXRV Series | |||||
Each | 1+ £8.74 5+ £7.35 10+ £5.95 50+ £5.50 100+ £5.05 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | - | 4043lm | 900mA | 115° | 34.7V | 3000K | 24mm | 20mm | SMD-2, No Lead | 129lm/W | 15mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ £4.38 10+ £3.83 25+ £3.17 50+ £2.84 100+ £2.63 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | - | 1344lm | 300mA | 115° | 34.2V | 3000K | 19mm | 16mm | SMD-2, No Lead | 131lm/W | 9mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ £6.19 5+ £5.45 10+ £4.70 50+ £4.12 100+ £3.53 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | - | 2708lm | 600mA | 115° | 34.7V | 3000K | 24mm | 20mm | SMD-2, No Lead | 130lm/W | 13mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ £7.00 5+ £6.23 10+ £5.52 50+ £5.18 100+ £4.84 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | - | 1080lm | 300mA | 115° | 34.5V | 3000 K | 19mm | 16mm | SMD-2, No Lead | 104lm/W | 9mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 600+ £5.81 | Min: 600 / Mult: 600 | Cool White | 90 | - | 2506lm | 600mA | 115° | 35V | 5000 K | 24mm | 20mm | SMD-2, No Lead | 119lm/W | 13mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 20+ £6.08 | Min: 20 / Mult: 20 | Warm White | 90 | 34.8W | 4896lm | 1.05A | 120° | 33.1V | 3000 K | 24mm | 24mm | SMD-2, No Lead | 141lm/W | 19.6mm | - | Round with Flat Top | 1.65mm | Gen 8 V18 Array BXRE | |||||
Each | 1+ £4.41 10+ £3.31 25+ £3.09 50+ £2.88 100+ £2.66 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 90 | 9W | 1060lm | 500mA | 130° | 18V | 4000 K | 15.9mm | 15.9mm | SMD-4, No Lead | 118lm/W | 29mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 29mm Array BXRV |