ED-IPC2010-1216
Industrial Computer, RPI CM4, 2GB LPDDR4, 1.5GHz, BCM2711, 64-bit ARM Cortex-A72 v8, 16GB eMMC
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £114.470 |
Product Information
Product Overview
ED-IPC2010-1216 is an ED-IPC2000 series computer based on Raspberry Pi CM4 for industrial application scenarios. EDIPC2000 series are compatible with the hardware and software of Raspberry Pi, and its overall size is slightly larger than that of Pi4. It has made a lot of enhancements to industrial applications, adding an aluminium alloy shell outside to greatly improve the heat dissipation performance, and adding additional encryption chips and RTC and other common modules on the board. Targeted multimedia entertainment, AI development, intelligent instrument, panoramic display and intelligent life applications.
- Broadcom BCM2711 4 core Cortex A72 1.5GHz (ARM v8) 64-bit CPU
- 2.4G/5.8G Wi-Fi, Bluetooth BLE5.0
- 2GB DDR and 16GB eMMC flash
- 10/100/1000M support POE
- Power output 5V at 1A line-to-board connector output and 12V at 1A line-to-board connector output
- Power input range from 9 to 28V supports DC interface, with optional Phoenix terminal interface
- Aluminium alloy heat dissipation case
- Working environment temperature -25 to 60°C
Technical Specifications
Broadcom BCM2711
4 Cores
1.5GHz
2.4GHz and 5.8GHz IEEE 802.11 b/g/n/ac
ED-IPC2000 Series
64-bit ARM Cortex-A72 v8
2GB LPDDR4
Ethernet, HDMI, USB
Bluetooth 5.0 BLE
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate