Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoM4-UHBRHESF
Order Code2474923
Product RangeHeat-Sert Series
Technical Datasheet
201 In Stock
153 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £14.680 |
10+ | £11.410 |
25+ | £11.100 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£14.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM4-UHBRHESF
Order Code2474923
Product RangeHeat-Sert Series
Technical Datasheet
Fastener MaterialBrass
Thread Size - MetricM4
Thread Size - Imperial-
Body Length8.1mm
External Diameter6.1mm
Wall Thickness Min2.4mm
Product RangeHeat-Sert Series
SVHCLead (21-Jan-2025)
Product Overview
M4-UHBRHESF is a M4 Heat-Sert™ unheaded insert.
- 8.1mm body length, 6.1mm external diameter, 2.4mm min wall thickness
- Brass material
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
6.1mm
Product Range
Heat-Sert Series
Thread Size - Metric
M4
Body Length
8.1mm
Wall Thickness Min
2.4mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104