1552 Series Plastic Enclosures:
4 Products Found1552 Series Plastic Enclosures
Hammond 1552 Series hand-held plastic electronic enclosures are available in several ergonomic sizes and shapes. The hand held enclosure is ergonomically designed for a comfortable fit into the user's hand. It is also suitable for desktop use. Hammond 1552 Series plastic electronic enclosures ideally suited for mounting printed circuit boards and made of ABS plastic material.
- Electronic instrument enclosures, ideally suited for mounting printed circuit boards.
- Ergonomically designed for a comfortable fit into the user's hand. Also suitable for desktop use.
- End panels are removable for easy modification
- Recessed top for membrane display or keypad.
- Designed to meet IP54 requirements
- Molded in a choice of black or gray flame retardant ABS plastic with a satin texture.
- Black enclosures come with black screws, gray enclosures come with nickel plated screws.
- Rubberized cord grips and wall-mount holder accessories are available (sold separately).
- Unit is secured with (4) self tapping screws.
View
Buyer
Engineer
Manufacturer
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £6.190 5+ £6.020 10+ £5.850 25+ £5.000 50+ £4.840 More Pricing... | Min: 1 / Mult: 1 | Handheld | ABS | 29.97mm | 50mm | 150mm | IP54 | Black | 1.18" | 1.97" | 5.91" | 1552 Series | |||||
Each | 1+ £6.180 5+ £5.940 10+ £5.700 25+ £5.430 50+ £5.150 More Pricing... | Min: 1 / Mult: 1 | Handheld | ABS | 29.97mm | 50mm | 70mm | IP54 | Black | 1.18" | 1.97" | 2.76" | 1552 Series | |||||
Each | 1+ £5.820 5+ £5.630 10+ £5.430 25+ £4.640 50+ £4.550 More Pricing... | Min: 1 / Mult: 1 | Handheld | ABS | 22.1mm | 50mm | 70mm | IP54 | Black | 0.87" | 1.97" | 2.76" | 1552 Series | |||||
Each | 1+ £6.040 5+ £5.840 10+ £5.640 25+ £4.830 50+ £4.670 More Pricing... | Min: 1 / Mult: 1 | Handheld | ABS | 29.97mm | 50mm | 110mm | IP54 | Black | 1.18" | 1.97" | 4.33" | 1552 Series |