Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £160.660 |
Product Information
Product Overview
The MSP-EXPCC430RF4 is a CC430 sub GHz RF experimenter’s board for 433MHz frequency band. This experimenter kit is a complete sub GHz development platform for the CC430 devices from the MSP430 family of ultra low power microcontrollers. The kit provides two sub GHz wireless modules, the MSP-EXP430F6137Rx base board with CC430F6137 and MSP-EXP430F5137Rx satellite board with C430F5137. The two modules enable demonstration of a SimpliciTI wireless sensor network and take full advantage of a highly integrated LCD and PC connection. Additionally, the kit also enables a complete development and prototyping environment to design a wireless application. The kit features an onboard emulator for programming and debugging, which enables developers to create new applications on both the base board and satellite board.
- 96 segment character LCD display driven by internal LCD driver of CC430F6137 MCU
- 4 push buttons, 4 LEDs and a light sensor
- Dock connector for the satellite board
- Access to various pins of the CC430F5137 MCU
Applications
RF Communications, Wireless
Contents
CC430F6137 based base board (MSP-EXP430F6137Rx), CC430F5137 based satellite board (MSP-EXP430F5137Rx).
Technical Specifications
Texas Instruments
RF Transceiver
Based Board CC430F6137, Satellite Board CC430F5137
No SVHC (14-Jun-2023)
CC430F6137, CC430F5137, AMB8520
RF / IF
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate