Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.290 |
Product Information
Product Overview
MAKER-REFLECT is an analogue reflectance sensor (line detector). It is an IR reflectance sensor module designed for reliable surface reflectivity detection in compact electronic and robotics applications. It provides an analogue voltage output that varies according to the amount of infrared light reflected from a surface, enabling accurate detection of light and dark contrasts. The sensor operates by emitting infrared light toward a target surface and measuring the reflected signal. It is optimized for close-range operation, with an optimal sensing distance of approximately 3 mm, making it suitable for applications requiring consistent and repeatable readings on flat surfaces.
- Infrared reflectance-based surface sensing
- Analog voltage output proportional to surface reflectivity
- Higher output voltage on darker surfaces
- Optimized for short-range detection
- Direct interface to microcontroller analogue inputs
- No external signal conditioning required
- Simple 3-pin connection (VCC, GND, OUT)
- Compact PCB suitable for embedded and mobile platforms
- VCC voltage range from 3 to 5.5V
- Sensing distance (VCC = 5V, black line on white surface): 1 to 40mm
Technical Specifications
Beginner's Simplifying IR Reflectance Sensor
-
Cytron Line Following/Sumo/Wall Following Robots, Short Distance Object/Wheel Encoder Sensors
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate