5 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.550 |
| 5+ | £7.400 |
Product Information
Product Overview
EV66E56A is a AVR64EA48 Curiosity Nano evaluation kit (EV66E56A) is a hardware platform to evaluate the AVR® EA Family microcontrollers. This board has the AVR64EA48 microcontroller (MCU) mounted. Supported by both MPLAB® X IDE and Microchip Studio, the board provides easy access to the features of the AVR64EA48 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the AVR64EA48.
- AVR64EA48 MCU ( 1 yellow LED, 1 mechanical user switch, 32.768KHz crystal, 20MHz crystal)
- On-board debugger (one green power and status LED)
- Programming and debugging, Virtual serial port (CDC) and two debug GPIO channels (DGI GPIO)
- USB powered
- Adjustable target voltage, MIC5353 LDO regulator controlled by the on-board debugger
- 1.8-5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Contents
AVR64EA48 Curiosity Nano evaluation board, Two 100mil 1x28 pin header strips.
Technical Specifications
Microchip
AVR EA
-
Evaluation Board AVR64EA48
No SVHC (04-Feb-2026)
8bit
AVR
AVR64EA48
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate