Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.690 |
Product Information
Product Overview
VL53L3CX-SATEL is a breakout board with VL53L3CX multi-target detection ToF ranging sensor for easy integration into customer device. The VL53L3CX-SATEL breakout boards can be used for easy integration into customer devices. Thanks to the voltage regulator and level shifters, the VL53L3CX breakout boards can be used in any application with a 2.8V to 5V supply. The PCB section supporting the VL53L3CX module is perforated so that developers can break off the mini PCB for use in a 2.8V supply application using flying leads. This makes it easier to integrate the VL53L3CX-SATEL breakout boards into development and evaluation devices due to their small form factor. The VL53L3CX is the latest ToF product from STMicroelectronics and embeds ST’s third generation FlightSense patented technology. It combines a high performance proximity and ranging sensor, with multi target distance measurements and automatic smudge correction.
- VL53L3CX Time-of-Flight (ToF) ranging sensor with multi target detection
- Regulator: 5 to 2.8V range input voltage (output voltage: 2.8V)
- VL53L3CX signal interface level shifter
- True distance measurement independent of target size and reflectance
- Divisible board enabling use as mini PCB breakout board, easy to integrate in customer device
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ToF Ranging Sensor Breakout Board
-
STMicroelectronics X-NUCLEO-53L3A2 Expansion Board
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate