Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £44.900 |
Product Information
Product Overview
OM11043 is a ARM LPC1768 board which allows to quickly and easily evaluate the LPC176x family of microcontrollers. The microcontroller, board, and accompanying features make it a great starting point for your next Cortex-M3 project. Populated with the LPC1768 to demonstrate LPC176x features, the LPC1768 board allows the evaluation of the high level integration and low power consumption of the LPC1768. The LPC1768 is developed with an extensive set of peripherals that allow for a broad array of designs and applications.
- Convenient form factor with 40 pin DIP, 0.1inch pitch
- Drag and drop programming, with the board represented as a USB drive
- Easy to use online tools
- Best in class Cortex-M3 hardware
Applications
Industrial, Metering, Lighting, Security, Motor Drive & Control, Consumer Electronics
Contents
Board, USB connector cable, Setup Guide.
Technical Specifications
NXP
LPC17xx
Cortex-M3
Prototyping Module
No SVHC (27-Jun-2024)
32bit
ARM
LPC17xx
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate