Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £71.350 |
| 6+ | £69.920 |
| 12+ | £68.500 |
Price for:Each
Minimum: 1
Multiple: 1
£71.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 1600-0222 from ANSMANN is a professional, multifunctional hand lamp with bright and efficient LED technology. The built-in rechargeable battery and supplied charging cradle ensure that reliable light in any situation is always available. With its hinged lamp head and powerful base-mounted magnet, the lamp offers versatile lighting in many situations. This lamp comes with mains failure electronics built-in to provide light automatically in the event of a power outage.
- 5W 420lm main light
- Multiple lighting functions – 100%, 25% or blinking
- Shockproof to 1m
- Magnet on underside
- Low battery warning – light flashes when 2 minutes run time remain
- Up to 500m effective beam distance
- Up to 9.5 hours run time
Contents
Hand lamp, charging cradle w/ wall mounting kit, micro USB cable (1.5m), orange filter disc
Technical Specifications
Torch Type
Hand Held
Lumen Output
420lm
Power Source
Rechargeable Lithium-Ion Battery
Product Range
-
Light Source
Cree LED
Beam Effective Distance
503m
Torch Body Material
Aluminium, Plastic
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
UN Hazard Code:3481