Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1153340115
Order Code1645772
Product RangeSuper-Solid
Technical Datasheet
24 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £28.110 |
10+ | £20.560 |
25+ | £19.170 |
100+ | £15.620 |
250+ | £15.310 |
500+ | £15.000 |
Price for:Each
Minimum: 1
Multiple: 1
£28.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1153340115
Order Code1645772
Product RangeSuper-Solid
Technical Datasheet
No. of Outlets5Outlets
Outlet TypeSchuko
Current Rating16A
Supply Voltage VAC250V
Plug Type-
Cable Length2.5m
Product RangeSuper-Solid
Product Overview
The 1153340115 is a 5-outlet silver Super-Solid-Line Extension Socket with childproof sockets. It has special feature - cable output is fitted opposite the switch for easy use, e.g. when placed under a desk. The extremely sturdily constructed extension socket made from highly break-resistant polycarbonate. The distance between the sockets allows the use of large charger units.
- Rubber pads prevent extension socket from slipping
- Earthed sockets in a 45° arrangement, ideal for angular plugs
- Practical hanging facility
- Illuminated 2-pole ON/OFF safety switch
- Design protected
- DE plug-in system
Applications
Power Management
Technical Specifications
No. of Outlets
5Outlets
Current Rating
16A
Plug Type
-
Product Range
Super-Solid
Outlet Type
Schuko
Supply Voltage VAC
250V
Cable Length
2.5m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8