Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBG ELECTRICAL
Manufacturer Part NoWP23TM24-01Copy
Order Code3458819
Also Known AsGTIN UPC EAN: 5050765044783
Your Part Number
No Longer Stocked
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoWP23TM24-01Copy
Order Code3458819
Also Known AsGTIN UPC EAN: 5050765044783
IP RatingIP66
SVHCNo SVHC (17-Dec-2014)
Product Overview
A 13A single socket, IP66 rated outdoor time controlled socket outlet featuring multiple socket modes, a 24 hour timer with 15 minute intervals, 8 cable entries, an overide switch and LED power indicator.
- 24-Hour mechanical timer (1 segment = 15 minutes)
- Override switch and LED power indicator
- Mounting box has earth terminals and all the side cable entries have removable blanking caps
- 8x 20mm Cable entries, 1 in each of 2x sides and 3x each in the top and bottom faces
- 3x Socket modes - On/Off/Timer
- Socket manufactured to BS 1363-2
- IP66 Rated with plug in use, cover sealed
- Terminal capacity: 3x 2.5mm², 2x 4.0mm² and 2x 6.0mm²
Technical Specifications
IP Rating
IP66
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.618