Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL01159
Order Code3472095
Product RangeJunction Boxes
Your Part Number
690 In Stock
70 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.730 |
| 3+ | £2.610 |
| 10+ | £2.260 |
Price for:Each
Minimum: 1
Multiple: 1
£2.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01159
Order Code3472095
Product RangeJunction Boxes
Technical Datasheet
No. of Ways3
Current Rating50A
IP RatingIP65
Product RangeJunction Boxes
SVHCTo Be Advised
Product Overview
This waterproof box with internal terminal block for cable joining can be mounted both horizontally or vertically and offers a wide range of cable compatibility. It provides IP65 rated protection as well as being UV resistant and is constructed from polypropylene material.
- Compatible with 3x 0.75mm² or 3x 1.00mm² wire
- Lid secured with 2x screws
- 2x Mounting holes for secure fixture
- IP65 Rated
- Dimensions: 38x30x67mm
Applications
Electrical, Industrial, Construction, Facility Maintenance, Instrumentation
Technical Specifications
No. of Ways
3
IP Rating
IP65
SVHC
To Be Advised
Current Rating
50A
Product Range
Junction Boxes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567