Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £279.670 |
Product Information
Product Overview
The EVAL-CN0285-EB1Z circuit evaluation board is a complete implementation of the analog portion of a broadband direct conversion transmitter (analog baseband in, RF out). This circuit evaluation board uses ADF4351 fractional N PLL IC with Integrated VCO, ADL5375 wideband transmit modulator, ADP150 low noise 3.3V LDO and ADP3334 low noise adjustable LDO. RF frequencies from 500MHz to 4.4GHz are supported using a phase locked loop (PLL) with a broadband, integrated voltage controlled oscillator (VCO). Harmonic filtering of the local oscillator (LO) from the PLL ensures excellent quadrature accuracy, sideband suppression and low EVM. Low dropout regulators ensure that the power management scheme has no adverse impact on phase noise and EVM. This combination of components represents industry leading direct conversion transmitter performance over a frequency range of 500MHz to 4.4GHz. This circuit gives four different filter options to cover four different bands.
- Broadband direct conversion transmitter
- Low phase noise
- Low phase noise
- Low error vector magnitude (EVM)
Applications
Avionics, Communications & Networking, Aerospace, Defence, Military, Test & Measurement, Imaging, Video & Vision
Contents
Circuit evaluation board, Software CD.
Warnings
ESD sensitive device, take proper precaution while handling the device.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Communication
Evaluation Board ADF4351, ADL5375, ADP150, ADP3334
ADF4351, ADL5375, ADP150, ADP3334
RF Transmitter
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate