Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3,545.000 |
Product Information
Product Overview
DC9021B SmartMesh IP™ starter kit provides all the tools for evaluating SmartMesh® network performance with respect to your application needs, including high reliability, ultralow power, scalability and ease of installation. This accelerates device integration and application software development. The DC9021B starter kit includes five motes, or nodes (DC9018B-B), to enable you to quickly deploy a multi-hop mesh network in the RF environment specific to your application. The command line interface allows you to quickly see the list of mesh nodes in the network, as well as key performance statistics such as data reliability and latency. The DC2274A-A USB Embedded Network Manager comes factory-configured as an embedded network manager, where both the wireless-to-wired access point function and the network management algorithms run on board.
- Operates in the 2.4000GHz to 2.4835GHz international license-free frequency band
- DC2274A-B USB access point mote enables customers to evaluate VManager, supports thousands of nodes
Contents
One USB embedded network manager (DC2274A-A), One USB access point mote (DC2274A-B), Five evaluation / development motes (DC9018B-B), One Eterna interface card (DC9006A), which includes a DC9004 adapter card, One Eterna QuikEval adapter (DC9005A), Additional CR2032 batteries, USB cables.
Technical Specifications
SmartMesh IP Starter Kit
SmartMesh IP Wireless Sensor Network
-
Wireless Printed Circuit Board Assembly Module
Starter Kit Board DC9021B
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate