Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2250EVBI
Order Code2853602
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerIntegrated Device Technology
Silicon Core NumberF2250
Application Sub TypeVoltage Variable RF Attenuator
Kit ContentsEvaluation Board F2250
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Evaluation-board for F2250 voltage variable RF attenuator designed for a multitude of wireless and other RF applications. Attenuation slope may be set to either positive or negative attenuation slope using the on-board jumper pins. The jumper connector J2 allows user to select either positive of negative attenuation slope by setting the Vmode pin to either ground or VHI.
- SMA connectors for RF ports RF1 and RF2
- Power supply Vdd (supply voltage) and Vctrl (control voltage) connected through SMA connectors
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
F2250
Kit Contents
Evaluation Board F2250
SVHC
No SVHC (12-Jan-2017)
Silicon Manufacturer
Integrated Device Technology
Application Sub Type
Voltage Variable RF Attenuator
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183251