Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £52.060 |
Product Information
Product Overview
GNSS evaluation board based on Teseo-LIV3F for SPC5 microcontrollers. The tiny, affordable, and easy-to use module guarantees superior accuracy and reduced time to first fix (TTFF) by on-board 26 MHz temperature compensated crystal oscillator (TCXO) and dedicated 32 KHz real-time clock (RTC) oscillator. The evaluation package is used in conjunction with the X-CUBE-GNSS1 firmware to provide the necessary acquisition, tracking, navigation and data output functionality without external memory support. The AEK-COM-GNSST31 evaluation board can be readily connected with an SPC5 MCU for automotive application development as part of the AutoDevKit™ initiative.
- Sensitivity of -162dBm indoor (tracking mode)
- UART and I2C ports, configurable digital I/O time pulse, EXTINT input for wake-up
- NMEA protocol, assisted GNSS
- Compatible with SPC5
- LNA and SAW filter on the RF path
- SMA female antenna connector, battery holder
- Highly compact design (70 x 65mm)
- Operating supply voltage of 3.3V to 5V
- Operating supply voltage of 3.3V to 5V
Technical Specifications
Sensing - Navigation, Position
Teseo-LIV3F Module
Eval Board Teseo-LIV3F Module, Software
No SVHC (21-Jan-2025)
STMicroelectronics
Global Navigation Satellite System
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate