PAN1780 Series Bluetooth:
2 Products FoundPAN1780 Series Bluetooth
Panasonic's PAN1780 Series Bluetooth 5.0 features enable a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE coded PHY at 500 kb/s or 125 kb/s. The PAN1780 Series offers core Bluetooth Low Energy 5.0 functionality as well as long range and high speed modes.
- Surface Mount Type Dimensions: 15.6 mm x 8.7 mm x 2 mm
- Nordic nRF52840 Featuring ARM® Cortex®-M4F With 64 MHz
- Bluetooth 5.0 Low Energy Including LE 2M And LE Coded PHY
- Embedded 1 MB Flash Memory And 256 kB Internal RAM
- Includes ARM® TrustZone® CryptoCell® 310 And Supports Secure Boot Including Root-of-Trust (RoT)
- Up to 48 GPIO, up to 4 SPI, 2 I²C, 2 UART, 4 PWM, 8 ADC, 1 NFC-A, 32 kHz
- USB 2.0 Full-Speed Device Interface
- Built-in Temperature Sensor
- Voltage range: 1.7 V to 5.5 V
- Applications: Home appliances, office equipment, information, and communicationequipment.
View
Buyer
Engineer
Manufacturer
Silicon Manufacturer
Silicon Core Number
Kit Application Type
Application Sub Type
Kit Contents
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £70.710 | Min: 1 / Mult: 1 | Panasonic | ENW89854A1KF Module | Wireless Communication | Bluetooth Low Energy | Two PAN1780 USB-Evaluation Board, Case | PAN1780 Series | |||||
Each | 1+ £36.170 | Min: 1 / Mult: 1 | Panasonic | ENW89854A1KF Module | Wireless Communication | Bluetooth Low Energy | One PAN1780 USB-Evaluation Board | PAN1780 Series |