Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £76.870 |
Price for:Each
Minimum: 1
Multiple: 1
£76.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14580DONGLE
Order Code2729284
Technical Datasheet
Silicon ManufacturerDialog Semiconductor
Silicon Core NumberDA14580
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsUSB Dongle DA14580
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DA14580DONGLE from Dialog Semiconductor is a USB dongle based on DA14580. The DA14580 integrated circuit has a fully integrated radio transceiver and baseband processor for Bluetooth smart. It can be used as a standalone application processor or as a data pump in hosted systems.
Applications
Communications & Networking
Technical Specifications
Silicon Manufacturer
Dialog Semiconductor
Kit Application Type
Wireless Connectivity
Kit Contents
USB Dongle DA14580
SVHC
No SVHC (12-Jan-2017)
Silicon Core Number
DA14580
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1