Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £92.980 |
Price for:Each
Minimum: 1
Multiple: 1
£92.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14531-00FXDEVKT-P
Order Code3265421
Technical Datasheet
Silicon ManufacturerDialog Semiconductor
Silicon Core NumberDA14531
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsDev Board Pro DA14531 Motherboard, Daughterboard & Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pro development kit for DA14531 for SW development and power measurements
- Slot to connect a DA14531 PRO-DB which hosts either the DA14531-FCGQFN24 or the DA14531-WLCSP17 SoC
- Single USB port to provide power and data interfacing to a PC (USB1)
- On-board JTAG debugger
- Virtual 4-wire UART port
- DA14531 RESET line is controlled over JTAG by using an on-board push button
- On-board 2-Mbit SPI data Flash (MX25R2035)
- Multiple voltage options (1.1V, 1.8V, 3V, and 3.3V) to supply DA14531 SoC on DA14531 PRO-DB
- Support for coin cell battery (battery holder not included)
- User LEDs and push buttons (to be used with a DA14531 FCGQFN24 PRO-DB)
Contents
Dev board Pro DA14531 motherboard, Daughterboard & cables.
Technical Specifications
Silicon Manufacturer
Dialog Semiconductor
Kit Application Type
Wireless Communication
Kit Contents
Dev Board Pro DA14531 Motherboard, Daughterboard & Cables
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
DA14531
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003