Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £34.710 |
Product Information
Product Overview
ADPL42001EVKIT# is a ADPL42001 evaluation kit (EV kit). It is a fully assembled and tested circuit board that demonstrates the performance of the ADPL42001 high-voltage, ultra-low quiescent current linear regulator. The EV kit operates over a wide input voltage range of 4V to 20V and provides up to 100mA load current. It draws only 8µA supply current under no-load conditions. The device is simple to use and easily configurable with minimal external components. It features overload current protection and thermal shutdown. The EV kit consists of two circuits: one circuit is installed with the ADPL42001AZT+ in a 6-pin, compact TSOT package. The second circuit is installed with the ADPL42001ATT+ in a 6-pin, (3mm x 3mm) TDFN package.
- Jumper configurable 12V, 5V, and 3.3V outputs
- 8µA no-load supply current
- Active-high, enable input
- PGOOD output for regulator output voltage monitoring
- Overload protection, overtemperature protection
- Proven PCB layout, fully assembled and tested
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board ADPL42001AZT+
Lead (04-Feb-2026)
ADPL42001AZT+
Linear Regulator
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate