Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £65.590 |
Product Information
Product Overview
LV88551 evaluation board is designed to provide an easy and quick development platform for single-phase BLDC motor control applications using LV88551. The LV88551 single-phase, PWM, full-wave, BLDC motor driver has closed loop controller for motor rotation speed. And potentiometers are provided on this board to configure the minimum/maximum target speed, the speed curve against the input PWM duty cycle and some other parameters/options. The potentiometers might be useful for tuning these parameters and options, otherwise fixed resistors must be removed and re-soldered. Setting with fixed resistors is also applicable by disconnecting the potentiometers.
- Evaluation board is programmed to work standalone without PC
- PWM input, FG output
Technical Specifications
BLDC Motor
Power Management - Motor Control
Eval Board LV88551JA
No SVHC (15-Jan-2018)
On Semiconductor
LV88551JA
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate