Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £44.350 |
Product Information
Product Overview
EVALM1183MTOBO1 evaluation-board is a part of the iMOTION™ Modular Application Design Kit (MADK). This board features and demonstrates Infineon’s advanced Motion Control Engine (MCE) for permanent magnet motors drive over the full speed range. It is single PM motor control solution. This evaluation board is designed to give comprehensible solutions of sensorless control of permanent magnet motors over the full speed range. It provides a capable of 3-phase and three types of 2-phase modulation, JTAG and UART interface, isolated via opto-isolation box (MCETOOLV2.0), 3.3V single supply. This evaluation board is used with Isolation box (MCETOOL V2).
- Complete kit for running any permanent magnet motor via sensorless sinusoidal control
- 3.3V single power supply
- JTAG and UART interface, isolated via opto-isolation box
- 20 pins connector
- PCB is 45x 45mm and has two layers with 35μm copper each
- MCE™ dedicated computation engine for high efficiency sinusoidal sensorless motor control
- Built-in HW peripheral for single or leg shunt current feedback reconstruction and analogue circuits
- Embedded 8-bit high speed microcontroller (8051) for flexible I/O and man-machine control
- JTAG programming port for emulation/debugger and Serial communication interface (UART)
- Watchdog timer with independent internal clock, internal 64Kbyte flash and 3.3V single supply
Technical Specifications
3 Phase BLDC & PMSM Motor
Motor Control
Evaluation Board IRMCF183M
No SVHC (21-Jan-2025)
Infineon
IRMCF183M
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate