Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £51.370 |
Product Information
Product Overview
Control Board for the iMOTION™ Modular Application Design Kit (MADK) platform. It is powered by the IMC301A-F064 iMOTION™ motor control IC featuring advanced Motor Control Engine (MCE) that enables state-of-the-art sensorless or sensor based Field Oriented Control (FOC) without need for any coding. IMC301A-F064 is a part of the iMOTION™ IMC300 series, which combines the well established iMOTION™ motor control IC platform with an additional Arm® Cortex® M0 based microcontroller. This control board can be combined with any iMOTION™ MADK power board with M1 connector, to create a powerful motor inverter system. It is suitable for motor control and drives, residential aircon - motor-, system control and monitoring applications.
- Field-proven Advanced Motion Control Engine (MCE)
- Single-shunt or leg-shunt current measurement
- Sensorless or hall based operation
- Integrated protection features
- Additional MCU based on Arm® Cortex® M0 core
- Galvanically isolated on-board-interface to MCE and MCU
- Easy motor parametrization and tuning using MCEWizard and MCEDesigner tools
- Fast time to market -no coding required for motor and PFC control functions
- Growing number of iMOTION™ MADK power boards with matching M1 platform interface
- Full flexibility for custom communication and system functionality
Technical Specifications
PMSM Motor
Power Management - Motor Control
Evaluation Control Board IMC301A-F064
No SVHC (21-Jan-2025)
Infineon
IMC301A-F064
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate