Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £91.040 |
Product Information
Product Overview
EVALM105F804RTOBO1 is an iMOTION™ MADK evaluation-board for CIPOS™ nano intelligent power modules. The evaluation-board was developed to support customers during their first steps designing applications with IRSM005-800MH CIPOS™ Nano power modules. This power evaluation-board from the modular application design kit including M1 connector, which is the iMOTION™ standard interface, and three CIPOS™ Nano 40V half-bridge modules for motor drive applications. In combination with either EVAL-M1-101T or other control boards with M1 connector compatible, it features and demonstrates Infineon’s CIPOS™ Nano IPM technology and advanced Motion Control Engine (MCE 2.0) technology for motors drive over the full speed range. Suitable for home appliances, multicopters and drones, power tools, residential air conditioning: Smart (IoT) and efficient cooling, washing and drying applications.
- Ready to use DC power stage to drive 3-phase motor
- 3 x CIPOS™ Nano IPM on board
- Nominal input voltage 6 to 30VDC
- Maximum 240W output power without heatsink
- Maximum 10.2A output current per phase
- Over current protection and over temperature protection
- Testpads with hooks to attach standard oscilloscope probes
- Standard MADK M1 20pin interface connector
- Evaluate IRSM005-800MH module for your application
- Get your motor running within one hour in combination with EVAL-M1-101T
Technical Specifications
Intelligent Power Module
Power Management - Motor Control
Evaluation Board IRSM005-800MH
No SVHC (21-Jan-2025)
Infineon
IRSM005-800MH
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate