Product Information
Product Overview
CY3267 is a PowerPSoC lighting evaluation kit enables designers to evaluate PowerPSoC family of devices and demonstrates their ability to create scalable LED management solutions. This PowerPSoC architecture integrates programmable analog and digital blocks to enable you to create customized peripheral configurations that match the requirements. The PowerPSoC devices feature high performance power electronics including power FETs, hysteretic controllers, current sense amplifiers and PrISM modulators to create a complete solution for LED power management. CY3267 kit can be used to evaluate PowerPSoC's ability to drive 4 LED channels at the desired colour and brightness output. Headers provided on the main board allow expanding the system to support external daughter cards with I2C capable interfaces.
- PC USB connectivity through on board USB controller
- CyFi radio module connector
- Interface to custom LED daughter boards through screw terminals from the PowerPSoC mother board
- Access to all function I/O pins of PowerPSoC for additional design and debug capability
- Kit default firmware demonstrates HB LED control with intelligent colour mixing using PowerPSoC
Applications
Industrial, Consumer Electronics, LED Lighting
Contents
CY3267 PowerPSoC main board, CY3267 LED daughter board, 12 V, 2 A power supply, Optical diffuser, Retractable USB cable, CY3217-MiniProg1 programmer, 5 PowerPSoC CY8CLED04D01-56LTXI samples, Quick start guide, CD.
Warnings
The HBLEDs illuminate at very high intensity and can cause permanent eye damage. Use a thick white sheet of paper as diffuser if there is no optical diffuser available.
Notes
Communications hardware not included
Technical Specifications
0
1A
7V
CY3267
0
No SVHC (27-Jun-2018)
1Outputs
32V
32V
PWM
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate