Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ILL049V12
Order Code2475467
Technical Datasheet
Device TopologyBoost, Constant Current, SEPIC
No. of Outputs1Outputs
Output Current350mA
Output Voltage-
Input Voltage Min6V
Input Voltage Max24V
Core ChipLED6001
Dimming Control TypePWM
Kit ContentsEval Board LED6001 & 9-LED Board with NTC Sensor
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Topology
Boost, Constant Current, SEPIC
Output Current
350mA
Input Voltage Min
6V
Core Chip
LED6001
Kit Contents
Eval Board LED6001 & 9-LED Board with NTC Sensor
SVHC
No SVHC (17-Dec-2015)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
24V
Dimming Control Type
PWM
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005