Product Information
Product Overview
The EB061 ECIO application board adds E-blocks compatibility to the ECIO 28pin and 40pin devices. The application board provides up to five E-blocks ports which allows you to attach a wide range of E-blocks boards from simple LED and switch boards through to Bluetooth, IrDA and Internet communications boards. The circuit board consists of a means of connecting E-blocks to an ECIO module. The circuit board also allows for a regulated external power supply to be connected as a means of powering the ECIO. The bridge rectifier allows for either polarity to be input from the external power supply. There is also a PICkit compatible ICSP header which allows for the ECIO to be fully reprogrammed.
- E-blocks compatible ports
- External power supply input
- Voltage regulator
- PICkit ICSP interface
- ECIO ARM firmware recovery (TST) jumper
- Adaptor for E-blocks
- 5 x E-blocks ports
Applications
Communications & Networking, Wireless, RF Communications, Hobby & Education
Warnings
If the ICSP connector is used to program the ECIO then the bootloader onboard the ECIO may be corrupted or overwritten.
Technical Specifications
Interface
Matrix
-
No SVHC (17-Dec-2014)
ICSP Interface
-
Board Only
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate