Product Information
Product Overview
The TMDXCNCD28377D is a F28377D Delfino controlCARD, ideal product for initial software development and short run builds for system prototypes, test stands and many other projects that require easy access to high-performance controllers. All C2000 controlCARDs are complete board-level modules that utilize a HSEC180 or DIMM100 form factor to provide a low-profile single-board controller solution. The host system needs to provide only a single 5V power rail to the controlCARD for it to be fully functional. The HSEC180 Control Cards require an adapter card - TMDSADAP180TO100 - to be compatible with existing DIMM100 based C2000 Development Kits.
Applications
Embedded Design & Development
Contents
Delfino TMDXCNCD28377D controlCARD, USB cable, Code Composer Studio (CCS) Integrated Development Environment (IDE) and Software & hardware support available in controlSUITE™ software.
Technical Specifications
Texas Instruments
-
Delfino - TMS320C283xx
controlCARD TMS320F28377D, USB Cable
No SVHC (17-Dec-2015)
C2000
TMS320F28377D
TI controlCARD Base Boards with 180pin DIMM Interface or 180Pin to 100Pin DIMM Adapter
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate