Product Information
Product Overview
The TWR-S12G240 is a tower system module for MC9S12G240 automotive 16bit microcontroller. The MC9S12G is an optimized, automotive, 16bit microcontroller focused on low cost, high performance and low pin count. The MC9S12G is suited for generic automotive applications requiring CAN or LIN/SAE J2602 communication. The MC9S12G has many features including error correction code (ECC) on flash memory, a fast analogue to digital converter (ADC) and a frequency modulated phase locked loop (IPLL) that improves the EMC performance. In order to make using the MC9S12G microcontroller easier in embedded designs, it features an EEPROM with a small erase sector size. The TWR-S12G240 operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- Onboard JTAG connection via open source OSBDM circuit using the MC9S08JM60 microcontroller
- High speed CAN interface
- LIN interface
- Potentiometer with LP filter
- LED indicators
- RS232 serial communication interface
- Support for USB multilink interface BDM
- Four user push button switches
- Power input from OSBDM, tower system or external 12V barrel connector
- 25MHz bus frequency
Applications
Automotive, Lighting, Industrial, Communications & Networking
Contents
TWR-S12G240 board, USB cable, DB9 to IDC 2X5 socket header, DVD with IDE software, training materials and collateral, Warranty card.
Technical Specifications
NXP
S12G
S12
Demo Board TWR-S12G128, TWR-ELEV & TWR-PROTO Module, USB Cable, Warranty Card, Document & DVD
16bit
S12
MC9S12G240
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate