Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £38.400 |
Price for:Each
Minimum: 1
Multiple: 1
£38.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-KL27ZCopy
Order Code2444850
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KL2
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberMKL27Z64VLH4
Kit ContentsDev Board MKL27Z64VLH4, Quick Reference Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-KL27Z is a freedom development board for Kinetis KL17/KL27 (32-64KB flash) MCUs. It features include easy access to MCU I/O, battery-ready, low-power operation, a standards-based form factor with expansion board options and a built-in debug interface for flash programming and run-control.
- Supported by a range of NXP® and third-party development software
Contents
FRDM-KL27Z hardware, Quick reference card.
Notes
Additional hardware required: USB A-to-MiniB cable (not included).
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KL2
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board MKL27Z64VLH4, Quick Reference Card
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKL27Z64VLH4
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143335