101 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.180 |
Product Information
Product Overview
STM32F3DISCOVERY is a discovery kit with STM32F303VC MCU. It allows users to easily develop applications with the STM32F3 Series mixed-signal microcontroller based on the Arm® Cortex®-M4. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F303VCT6, it includes an ST-LINK/V2 or ST-LINK/V2-B embedded debug tool, accelerometer, gyroscope and e-compass ST MEMS, USB connection, LEDs and push-buttons.
- STM32F303VCT6 MCU featuring 256Kbyte flash memory and 48Kbyte RAM in an LQFP100 package
- USB FS and ST MEMS motion sensor, 3-axis digital output gyroscope
- Ten LEDs: LD1 (red) for 3.3 V power on, LD2 (red/green) for USB communication
- Eight user LEDs: LD3/10 (red), LD4/9 (blue), LD5/8 (orange) and LD6/7 (green)
- 1 user and reset push-buttons
- Board CONN: USB FS Mini-B CONN, ST-LINK Mini-B USB CONN, extension header for all LQFP100 I/Os
- Flexible power-supply options: ST-LINK USB CONN or USB FS CONN, external 3V or 5V supply voltage
- Support of a wide choice of IIDEs including IAR™, Keil®, and STM32CubeIDE
- Supported OS: Windows® OS (7, 8 and 10), Linux® 64-bit, or macOS®
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The STM32F3DISCOVERY discovery board does not support STM32F313xx MCUs (1.65V to 1.95V power supply).
Technical Specifications
STMicroelectronics
STM32F3
Cortex-M4
Discovery Board STM32F303VCT6, ST-LINK/V2 or ST-LINK/V2-B Embedded Debug Tool, LEDs and Pushbuttons
No SVHC (25-Jun-2025)
32bit
ARM
STM32F303VCT6
STM32 F3 Series
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate