Product Information
Product Overview
CY3686 is a EZ-USB NX2LP-Flex USB 2.0 development kit is designed to accelerate your development of a NAND flash based USB 2.0 application featuring industry's first and only programmable USB 2.0 NAND controller. Which integrates the USB 2.0 transceiver, serial interface engine, enhanced 8051 microcontroller and a programmable peripheral interface in a single chip. The architecture results in USB data transfer rates of over 53 Mbytes per second. The hardware platform is designed to support between 1 to 8 single device NAND flash chips or 1 to 4 dual device NAND flash chips for scalable density testing. Design a feature rich thumbdrive with fingerprint sensor or GPS or add NAND storage to your DVB card. NX2LP-flex eliminates the need of EEPROMs in your firmware based designs.
- USB bulk only mass storage device class support
- Windows boot support
- NAND flash programming tool for developing and manufacturing support
- Basic 4K keil C compiler
- GPIF designer tool
- Composite device class that is USB mass storage class combined with HID class
- Removable/unremovable device configuration
Applications
Consumer Electronics, Security, Portable Devices, Communications & Networking, Imaging, Video & Vision, Wireless
Contents
EZ-USB advanced development board (FX2LP base board), EZ-USB prototyping board (Breadboard), NX2LP-Flex board populated with two NAND flash devices, USB cable, RS-232 cable, CY7C68033 sample chips, NAND manufacturing utility, CY3686 firmware and BldNx2 utility, GPIF Designer, Kit CD with documentation.
Technical Specifications
Cypress
Interface
EZ-USB NX2LP-Flex DVK Platform Board, Prototyping Board, USB Cable, EZ-USB FX2LP Base Board
CY7C68033, CY7C68034
USB
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate