3 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £549.740 |
Product Information
Product Overview
EVAL-ADA4356EBZ is an evaluation board designed to evaluate the performance of the ADA4356. The ADA4356 is a single-channel, low-noise, wide dynamic-range, current input, analogue-to-digital converter (ADC) μModule with three programmable gains and two selectable internal analogue low-pass filters, offered in a 12mm × 6mm BGA package. It provides access to the ADA4356’s features through ADI’s Analysis Control Evaluation (ACE) software. It is designed for use with the Digilent ZedBoard via the field programmable gate array (FPGA) mezzanine card (FMC) connector.
- Low voltage digital signalling (LVDS) data output interface
- Programmable gain transimpedance amplifier (PGTIA), low-pass filter (LPF)
- ADC configuration via serial peripheral interface (SPI) and secure shell (SSH)
- On-board generation of 3.3V regulated supplies, as well as other regulated supplies: 2.5V, 1.8V
- Multiple on-board input options for ease of evaluation
- Level shifters for flexibility on choice of FPGAs
- 6-layer PCB with dimensions of 3.957in x 2.717in
- On-board input signal current divider for current range extension
- Provision for TIA gain logic control through 3-pin headers
- Self-debug circuitry for quick diagnostic of the board’s supplies
Contents
EVAL-ADA4356EBZ evaluation board (×1, populated), Standoffs (×6), Screws (×2), 2.54mm shunt connectors (×6).
Technical Specifications
Analog Devices
14bit
Data Converter
Evaluation Board ADA4356, 6 x Standoffs, 2 x Screws, 6 x 2.54mm Shunt Connectors
No SVHC (04-Feb-2026)
ADA4356
125MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate