Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £38.560 |
Product Information
Product Overview
REF_ICL8810_LED_42W_PSR is a 42W reference design featuring Infineon’s high power factor flyback controller ICL8810 for constant voltage (CV) primary-side regulated (PSR) LED lighting applications. It offers cost advantages, excellent accuracy, and is ideal for LED drivers with minimum dimming levels down to 5 percent, combining efficiency and low EMI without compromising light quality. PSR topology is the best fit for on/off LED drivers and drivers with a minimum dimming of 5 percent. The main difference between SSR and PSR topology is based on the fact that for the PSR topology, the main channel output voltage is measured indirectly on the primary-side Vcc supply. So, good coupling between the main output and the Vcc primary-side windings improves regulation accuracy.
- ICL8810 provides integrated burst mode for very low stand-by power less than 100mW
- Power factor(PF): greater than 0.9 and THD less than 10% across load range (AC input up to 277Vrms)
- Maximum AC input voltage range from 90 – 305Vrms
- Critical conduction mode and quasi-resonant mode with smart valley hopping
- Excellent accuracy of ±3.5% in the range of 10% to 100% of the output power
- Cost optimized
- Enables smart lighting
Contents
Start-up board, Op-amp board.
Technical Specifications
Infineon
Lighting
-
ICL88xx
-
ICL8810
HPF Flyback Converter
-
Reference Design Board ICL8810
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate