Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0507-ARDZCopy
Order Code4034174
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADF4355-3, ADL5380, HMC1044, ADM7172, HMC8038, HMC788A, ADG739, AD8426, ADM7150, ADR127
Kit Application TypeCommunication & Networking
Application Sub TypeNetwork Analyzer
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board CN0507
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
EVAL-CN0507-ARDZ is a 2-port network analyser circuit evaluation board.
- Complete 2-port vector network analyzer
- Frequency range from 1.7GHz to 3.4GHz
- Zero-IF system architecture
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Communication & Networking
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ADF4355-3, ADL5380, HMC1044, ADM7172, HMC8038, HMC788A, ADG739, AD8426, ADM7150, ADR127
Application Sub Type
Network Analyzer
Core Sub-Architecture
-
Kit Contents
Evaluation Board CN0507
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001