Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £232.130 |
Price for:Each
Minimum: 1
Multiple: 1
£232.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC300022
Order Code1688718
Technical Datasheet
Accessory TypeBrushless DC Motor
For Use WithdsPICDEM MCLV / dsPICDEM MCLV Development Boards, dsPICDEM MC1L 3-Phase Low Voltage Power Module
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AC300022 is a 24V three phase Brushless DC motor with encoder. This Brushless DC (BLDC) motor has a 250-line encoder, and can be used with the dsPICDEM MCLV Development Board (DM330021), dsPICDEM MC1L 3-Phase Low Voltage Power Module (DM300022) or with the PICDEM MC LV Development Board (DM183021).
Applications
Motor Drive & Control
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Accessory Type
Brushless DC Motor
Product Range
-
For Use With
dsPICDEM MCLV / dsPICDEM MCLV Development Boards, dsPICDEM MC1L 3-Phase Low Voltage Power Module
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8