Product Information
Product Overview
The EASY-SOFT-BASIC is a operating and programming software. The easySoft makes life particularly easy for the user. The graphic editor directly displays the desired circuit diagram representation. Selection menus and drag & drop functions make it easy to establish the links. Simply select contacts and coils and connect them with just a simple mouse click. The integrated off line simulation tool enables users to check the correct functioning of the circuit diagram before commissioning and without a connected device. Comments and names for contacts, coils and function blocks allow you to create a clear structure. A cover sheet with an individual company logo, various text fields and the cross reference list with comments provide a perfect documentation solution for the application.
- You have the choice of 13 languages with the user friendly easySoft menus and text
- Compliant to IEC contact and coil symbols, international standard
- With easy circuit diagram, 1:1 as shown on the easy display window
- Compliant to ANSI, the American standard
Applications
Embedded Design & Development
Contents
Programming and operating software CD, 13 menu languages available, installation on WIN NT 4.0 SP6 and higher, WIN2000, WIN XP.
Technical Specifications
Programming Software
-
easy400/500/600/700
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate