ex VAT

40MHz Voltage Controlled - VC-TCXO Oscillators:

18 Products Found

Our range of voltage controlled temperature compensated crystal oscillators adds the utility of voltage control to the benefits of temperature compensation in crystal oscillators.

What is a voltage controlled temperature compensated crystal oscillator?

Temperature Compensated Crystal Oscillators (TCXOs) deliver excellent temperature characteristics combined with low power consumption and fast warmup. Voltage Controlled Temperature Compensated Crystal Oscillators (VC-TCXOs) combine the same excellent temperature characteristics, low power consumption and fast warmup with a voltage control function to allow precise tuning of the output frequency after PCB assembly.

Voltage control can also be used during operational life, to compensate for any effects of aging as well as offering the ability to pull back to nominal frequency where there is a change of circuit conditions. TCXOs and VC-TCXOs are used where the stability of a standard Crystal Clock Oscillator is insufficient.

IQD’s IQXT-210 series of TCVCXOs offers frequency stabilities down to ±0.14ppm over the full industrial temperature range of -40 to +85 degrees C. These products approach Oven Controlled Crystal Oscillator (OCXO) performance levels, whilst being packaged in a miniature 8-pad 5 x 3.2mm package.

The IQXT-210 is primarily designed for low power consumption applications such as Femtocells, Smart Wireless Devices, Fibre Optic Networking (PON), Microwave Satellite Communications, LTE/4G Base Stations, Backhaul Infrastructure, Packet Transport Network (PTN) Computer Networking, RF Modules, Wi-Fi plus Test & Measurement Equipment.

Bliley TC-VCXOs (VC-TCXOs) are capable of meeting frequency vs. temperature stabilities which rival traditional OCXO technology. This coupled with design topologies meeting the harshest Mil-Standards makes Bliley TCXOs the choice of many system designers for mobile equipment.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Output Compatibility
Supply Voltage Nom
Oscillator Case
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2931499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£15.750
Min: 1 / Mult: 1
40MHz
0.28ppm
Clipped Sinewave
3V
SMD, 5mm x 3.2mm
BTCS5
-40°C
85°C
2931499RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£15.750
Min: 10 / Mult: 1
40MHz
0.28ppm
Clipped Sinewave
3V
SMD, 5mm x 3.2mm
BTCS5
-40°C
85°C
1100757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£34.100
5+
£31.800
10+
£29.500
50+
£29.170
100+
£27.420
Min: 1 / Mult: 1
40MHz
0.5ppm
HCMOS
3.3V
SMD, 7mm x 5mm
CFPT-126 Series
-40°C
85°C
2509387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.800
10+
£3.590
25+
£3.370
50+
£3.000
100+
£2.870
More Pricing...
Min: 1 / Mult: 1
40MHz
2ppm
Clipped Sinewave
3.3V
SMD, 5mm x 3.2mm
I733
-40°C
85°C
1100757RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£29.500
50+
£29.170
100+
£27.420
Min: 10 / Mult: 1
40MHz
0.5ppm
HCMOS
3.3V
SMD, 7mm x 5mm
CFPT-126 Series
-40°C
85°C
2509387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.870
500+
£2.820
Min: 100 / Mult: 1
40MHz
2ppm
Clipped Sinewave
3.3V
SMD, 5mm x 3.2mm
I733
-40°C
85°C
3820514

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
£63.650
1500+
£62.380
Min: 500 / Mult: 500
40MHz
50ppb
LVCMOS
3.3V
SMD, 5mm x 3.2mm
AST3TQ53 Series
-40°C
85°C
2931495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£13.350
3+
£12.550
5+
£11.830
10+
£11.200
20+
£10.590
More Pricing...
Min: 1 / Mult: 1
40MHz
0.28ppm
Clipped Sinewave
3V
SMD, 7mm x 5mm
BTCS7
-40°C
85°C
3573068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.490
50+
£1.880
100+
£1.770
250+
£1.730
500+
£1.680
More Pricing...
Min: 1 / Mult: 1
40MHz
1ppm
Clipped Sinewave
3V
SMD, 2.5mm x 2mm
ASVTX-12 Series
-30°C
85°C
2931495RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£10.300
250+
£10.010
Min: 100 / Mult: 1
40MHz
0.28ppm
Clipped Sinewave
3V
SMD, 7mm x 5mm
BTCS7
-40°C
85°C
3573068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£1.680
1000+
£1.650
5000+
£1.630
Min: 500 / Mult: 1
40MHz
1ppm
Clipped Sinewave
3V
SMD, 2.5mm x 2mm
ASVTX-12 Series
-30°C
85°C
2931507RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
£10.300
Min: 500 / Mult: 1
40MHz
1ppm
CMOS / TTL
3V
SMD, 3.2mm x 2.5mm
BTCS3
-40°C
85°C
2931507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£11.220
3+
£10.760
5+
£10.610
10+
£10.450
20+
£10.300
Min: 1 / Mult: 1
40MHz
1ppm
CMOS / TTL
3V
SMD, 3.2mm x 2.5mm
BTCS3
-40°C
85°C
2471843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.400
10+
£2.320
25+
£2.150
50+
£2.080
100+
£2.050
More Pricing...
Min: 1 / Mult: 1
40MHz
2ppm
Clipped Sinewave
2.8V
SMD, 2.5mm x 2mm
TG-5021CG
-30°C
85°C
2308702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.900
2+
£2.070
3+
£1.970
5+
£1.900
10+
£1.760
More Pricing...
Min: 1 / Mult: 1
40MHz
2ppm
Clipped Sinewave
2.5V
SMD, 2.5mm x 2mm
7L
-30°C
85°C
2471845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.620
10+
£1.610
25+
£1.600
50+
£1.590
100+
£1.580
More Pricing...
Min: 1 / Mult: 1
40MHz
2ppm
Clipped Sinewave
1.8V
SMD, 2mm x 1.6mm
TG-5031CJ
-30°C
85°C
2471843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.050
250+
£2.020
1250+
£1.980
Min: 100 / Mult: 1
40MHz
2ppm
Clipped Sinewave
2.8V
SMD, 2.5mm x 2mm
TG-5021CG
-30°C
85°C
2308702RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.550
Min: 100 / Mult: 1
40MHz
2ppm
Clipped Sinewave
2.5V
SMD, 2.5mm x 2mm
7L
-30°C
85°C
1-18 of 18 items
of 1 page(s)
Trade Account