ex VAT

3ppm Temperature Compensated - TCXO Oscillators:

27 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3501707

RoHS

Date/Lot Code

Each
1+
£9.510
5+
£9.250
10+
£8.980
20+
£8.220
40+
£7.820
More Pricing...
Min: 1 / Mult: 1
156.25MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5
-40°C
85°C
3501713

RoHS

Date/Lot Code

Each
1+
£10.030
5+
£8.310
10+
£7.450
20+
£7.440
40+
£7.420
Min: 1 / Mult: 1
200MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
3501710

RoHS

Date/Lot Code

Each
1+
£6.070
Min: 1 / Mult: 1
250MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
3501709

RoHS

Date/Lot Code

Each
1+
£7.420
Min: 1 / Mult: 1
250MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
2.5V
ASGTX5 Series
-40°C
85°C
3501708

RoHS

Date/Lot Code

Each
1+
£9.970
5+
£9.110
10+
£8.520
20+
£8.440
40+
£7.540
Min: 1 / Mult: 1
125MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
3501704

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
£9.770
1250+
£8.100
Min: 250 / Mult: 250
200MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
3501699

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
£9.770
1250+
£8.100
Min: 250 / Mult: 250
125MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
3501694

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£9.770
5000+
£8.100
Min: 1000 / Mult: 1000
125MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
2.5V
ASGTX5 Series
-40°C
85°C
3501712

RoHS

Date/Lot Code

Each
1+
£10.390
5+
£9.600
10+
£9.020
20+
£8.840
40+
£8.660
Min: 1 / Mult: 1
125MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
2.5V
ASGTX5 Series
-40°C
85°C
3501706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£12.370
10+
£10.820
25+
£8.970
50+
£8.040
100+
£7.420
Min: 1 / Mult: 1
156.25MHz
3ppm
SMD, 5mm x 3.2mm
LVPECL
3.3V
ASGTX5 Series
-40°C
85°C
3501716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£11.460
250+
£11.220
1250+
£10.980
2500+
£10.750
Min: 100 / Mult: 1
156.25MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
3501695

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£9.770
5000+
£8.100
Min: 1000 / Mult: 1000
200MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
3501689

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£9.770
5000+
£8.100
Min: 1000 / Mult: 1000
156.25MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
3501696

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£9.770
5000+
£8.100
Min: 1000 / Mult: 1000
200MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
2.5V
ASGTX5 Series
-40°C
85°C
3501698

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
£11.940
1250+
£11.700
2500+
£11.460
Min: 250 / Mult: 250
156.25MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
3501690

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£9.770
5000+
£8.100
Min: 1000 / Mult: 1000
125MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
3501703

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
£9.770
1250+
£8.100
Min: 250 / Mult: 250
125MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
2.5V
ASGTX5 Series
-40°C
85°C
3501716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£12.770
10+
£12.100
25+
£11.940
50+
£11.700
100+
£11.460
More Pricing...
Min: 1 / Mult: 1
156.25MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
3.3V
ASGTX5 Series
-40°C
85°C
3501715

RoHS

Each
1+
£11.010
5+
£9.810
10+
£9.140
20+
£8.560
40+
£8.380
Min: 1 / Mult: 1
156.25MHz
3ppm
SMD, 5mm x 3.2mm
LVPECL
3.3V
ASGTX5 Series
-40°C
85°C
3501714

RoHS

Date/Lot Code

Each
1+
£6.070
Min: 1 / Mult: 1
200MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
2.5V
ASGTX5 Series
-40°C
85°C
3501691

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£9.770
5000+
£8.100
Min: 1000 / Mult: 1000
250MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
2.5V
ASGTX5 Series
-40°C
85°C
3501705

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
£9.770
1250+
£8.100
Min: 250 / Mult: 250
200MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
2.5V
ASGTX5 Series
-40°C
85°C
3501697

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£9.770
5000+
£8.100
Min: 1000 / Mult: 1000
156.25MHz
3ppm
SMD, 5mm x 3.2mm
LVPECL
3.3V
ASGTX5 Series
-40°C
85°C
3501701

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
£9.770
1250+
£8.100
Min: 250 / Mult: 250
250MHz
3ppm
SMD, 5mm x 3.2mm
LVDS
2.5V
ASGTX5 Series
-40°C
85°C
3501706RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£10.820
25+
£8.970
50+
£8.040
100+
£7.420
Min: 10 / Mult: 1
156.25MHz
3ppm
SMD, 5mm x 3.2mm
LVPECL
3.3V
ASGTX5 Series
-40°C
85°C
1-25 of 27 items
of 2 page(s)
Trade Account