ex VAT

10ppm Temperature Compensated - TCXO Oscillators:

34 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4284389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.320
10+
£1.150
25+
£1.060
50+
£0.966
100+
£0.929
More Pricing...
Min: 1 / Mult: 1
25MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4284387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.200
10+
£1.060
25+
£0.979
50+
£0.897
100+
£0.870
More Pricing...
Min: 1 / Mult: 1
16MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4284393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.200
10+
£1.060
25+
£0.979
50+
£0.897
100+
£0.870
More Pricing...
Min: 1 / Mult: 1
16MHz
10ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
4284400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.250
10+
£1.110
25+
£1.020
50+
£0.938
100+
£0.904
More Pricing...
Min: 1 / Mult: 1
25MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
4284387RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.870
500+
£0.796
Min: 100 / Mult: 1
16MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4284389RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.929
500+
£0.850
Min: 100 / Mult: 1
25MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4284400RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.904
500+
£0.836
Min: 100 / Mult: 1
25MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
4284393RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.870
500+
£0.796
Min: 100 / Mult: 1
16MHz
10ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
4284398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.330
10+
£1.110
25+
£1.090
50+
£1.070
100+
£1.050
More Pricing...
Min: 1 / Mult: 1
16MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
4284395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.200
10+
£1.060
25+
£0.979
50+
£0.897
100+
£0.870
More Pricing...
Min: 1 / Mult: 1
25MHz
10ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
4284395RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.870
500+
£0.796
Min: 100 / Mult: 1
25MHz
10ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
4284398RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.050
500+
£1.030
Min: 100 / Mult: 1
16MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
2850218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.690
10+
£1.470
50+
£1.330
200+
£1.280
500+
£1.160
Min: 1 / Mult: 1
32.768kHz
10ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SiT1552
-40°C
85°C
2850218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.330
200+
£1.280
500+
£1.160
Min: 100 / Mult: 1
32.768kHz
10ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SiT1552
-40°C
85°C
4284399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
£0.996
Min: 1000 / Mult: 1000
24MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
4284390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
£0.996
Min: 1000 / Mult: 1000
33.3333MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4284396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
£0.996
Min: 1000 / Mult: 1000
33.3333MHz
10ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
4127017

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
18000+
£1.010
Min: 18000 / Mult: 18000
32.768kHz
10ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SiT1552 Series
-40°C
85°C
4284394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
£0.996
Min: 1000 / Mult: 1000
24MHz
10ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
4284388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
£0.996
Min: 1000 / Mult: 1000
24MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
4284402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
£0.996
Min: 1000 / Mult: 1000
48MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
4284397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
£0.996
Min: 1000 / Mult: 1000
48MHz
10ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
4127029

RoHS

Each (Supplied on Full Reel)
Full Reel
18000+
£0.781
Min: 18000 / Mult: 18000
32.768kHz
10ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SIT1552 Series
-40°C
85°C
4284401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
£0.996
Min: 1000 / Mult: 1000
33.3333MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
4284391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
£0.996
Min: 1000 / Mult: 1000
48MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
1-25 of 34 items
of 2 page(s)
Trade Account