ex VAT

50MHz Temperature Compensated - TCXO Oscillators:

23 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3597164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.060
10+
£0.940
25+
£0.934
50+
£0.889
100+
£0.845
More Pricing...
Min: 1 / Mult: 1
50MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.3V
TG2520SMN Series
-40°C
85°C
3597164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.845
500+
£0.782
Min: 100 / Mult: 1
50MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.3V
TG2520SMN Series
-40°C
85°C
4059425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.070
10+
£1.780
25+
£1.740
50+
£1.700
100+
£1.640
More Pricing...
Min: 1 / Mult: 1
50MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
4144737RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.290
500+
£1.170
Min: 100 / Mult: 1
50MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4144748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.520
500+
£1.370
Min: 100 / Mult: 1
50MHz
2.5ppm
SMD, 3.2mm x 2.5mm
CMOS
3.6V
0
-30°C
85°C
4144748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.000
10+
£1.640
25+
£1.610
50+
£1.570
100+
£1.520
More Pricing...
Min: 1 / Mult: 1
50MHz
2.5ppm
SMD, 3.2mm x 2.5mm
CMOS
3.6V
0
-30°C
85°C
4144737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.700
10+
£1.400
25+
£1.380
50+
£1.350
100+
£1.290
More Pricing...
Min: 1 / Mult: 1
50MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
4144744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.940
10+
£1.600
25+
£1.570
50+
£1.540
100+
£1.470
More Pricing...
Min: 1 / Mult: 1
50MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
3.6V
0
-40°C
85°C
4059425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.640
500+
£1.490
Min: 100 / Mult: 1
50MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
4144744RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.470
500+
£1.340
Min: 100 / Mult: 1
50MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
3.6V
0
-40°C
85°C
4645635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£7.750
50+
£7.630
100+
£7.450
250+
£7.250
Min: 10 / Mult: 1
50MHz
280ppb
-
-
3.3V
-
-40°C
85°C
4645635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.360
5+
£8.560
10+
£7.750
50+
£7.630
100+
£7.450
More Pricing...
Min: 1 / Mult: 1
50MHz
280ppb
SMD, 5mm x 3.2mm
CMOS
3.3V
ECS-TXO53-S3 Series
-40°C
85°C
3773424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.520
25+
£1.490
Min: 5 / Mult: 5
50MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
-
ATX-13 Series
-40°C
85°C
3773407

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£1.460
3000+
£1.360
Min: 1000 / Mult: 1000
50MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
-
ATX-13 Series
-40°C
85°C
3773424RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
£1.490
Min: 100 / Mult: 1
50MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
-
ATX-13 Series
-40°C
85°C
3597163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.806
10+
£0.711
25+
£0.695
50+
£0.659
100+
£0.621
Min: 1 / Mult: 1
50MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
TG2520SMN Series
-40°C
85°C
3597163RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.621
Min: 500 / Mult: 1
50MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
TG2520SMN Series
-40°C
85°C
3597134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.841
10+
£0.728
25+
£0.677
50+
£0.644
100+
£0.605
More Pricing...
Min: 1 / Mult: 1
50MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.3V
TG2016SMN Series
-40°C
85°C
3597134RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.563
1250+
£0.527
Min: 500 / Mult: 1
50MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.3V
TG2016SMN Series
-40°C
85°C
4076478

RoHS

Each
100+
£5.900
Min: 100 / Mult: 100
50MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
0
-30°C
85°C
4076464

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
£1.320
Min: 1000 / Mult: 1000
50MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.6V
0
-30°C
85°C
3597133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.841
10+
£0.728
25+
£0.677
50+
£0.644
100+
£0.605
More Pricing...
Min: 1 / Mult: 1
50MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
1.8V
TG2016SMN Series
-40°C
85°C
3597133RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
£0.563
1250+
£0.527
Min: 500 / Mult: 1
50MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
1.8V
TG2016SMN Series
-40°C
85°C
1-23 of 23 items
of 1 page(s)
Trade Account