ex VAT

32.768kHz Temperature Compensated - TCXO Oscillators:

41 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2850217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.270
10+
£1.110
25+
£1.060
50+
£1.000
100+
£0.975
More Pricing...
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SiT1552
-40°C
85°C
3406815

RoHS

Date/Lot Code

Each
1+
£10.190
10+
£9.550
46+
£7.970
138+
£7.550
276+
£7.540
More Pricing...
Min: 1 / Mult: 1
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32KHZ Series
-40°C
85°C
2850217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.975
500+
£0.956
Min: 100 / Mult: 1
32.768kHz
5ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SiT1552
-40°C
85°C
2798765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£8.530
10+
£7.420
25+
£6.930
100+
£6.440
250+
£6.340
More Pricing...
Min: 1 / Mult: 1
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32kHz
-40°C
85°C
3404561

RoHS

Date/Lot Code

Each
1+
£12.490
22+
£11.190
44+
£10.100
110+
£9.370
264+
£9.340
More Pricing...
Min: 1 / Mult: 1
32.768kHz
7.5ppm
SMD, 21.84mm x 11.68mm
Square Wave
5V
DS32KHZ Series
-40°C
85°C
2909891

RoHS

Date/Lot Code

Each
1+
£8.970
10+
£8.590
46+
£7.050
138+
£6.640
276+
£6.390
More Pricing...
Min: 1 / Mult: 1
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32kHz
0°C
70°C
2798765RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£7.420
25+
£6.930
100+
£6.440
250+
£6.340
500+
£5.840
Min: 10 / Mult: 1
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32kHz
-40°C
85°C
2798764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£7.230
10+
£5.810
25+
£5.720
100+
£5.630
250+
£5.590
More Pricing...
Min: 1 / Mult: 1
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32kHz
0°C
70°C
2798764RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£5.810
25+
£5.720
100+
£5.630
250+
£5.590
500+
£5.110
Min: 10 / Mult: 1
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32kHz
0°C
70°C
4138104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.900
10+
£2.520
25+
£2.400
50+
£2.280
100+
£2.190
More Pricing...
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 3.28mm x 2.58mm
CMOS
3.3V
ATXK-H11 Series
-40°C
85°C
4062652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.020
10+
£2.660
25+
£2.550
50+
£2.430
100+
£2.340
More Pricing...
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
3.3V
ATXK-H14 Series
-40°C
85°C
4062651RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.910
500+
£1.760
Min: 100 / Mult: 5
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
1.8V
ATXK-H14 Series
-40°C
85°C
4062651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.660
10+
£2.350
25+
£2.180
50+
£2.000
100+
£1.910
More Pricing...
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
1.8V
ATXK-H14 Series
-40°C
85°C
4062650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.840
10+
£2.300
25+
£2.110
50+
£1.920
100+
£1.840
More Pricing...
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
2.5V
ATXK-H14 Series
-40°C
85°C
4062650RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.840
500+
£1.680
Min: 100 / Mult: 5
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
2.5V
ATXK-H14 Series
-40°C
85°C
4062652RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.340
500+
£2.140
Min: 100 / Mult: 5
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
3.3V
ATXK-H14 Series
-40°C
85°C
4138104RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.190
500+
£1.990
Min: 100 / Mult: 5
32.768kHz
5ppm
SMD, 3.28mm x 2.58mm
CMOS
3.3V
ATXK-H11 Series
-40°C
85°C
4144713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.240
10+
£2.660
25+
£2.610
50+
£2.560
100+
£2.450
More Pricing...
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 3.28mm x 2.5mm
CMOS
3V
ECS-327TXO Series
-40°C
85°C
4144714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.300
5+
£3.210
10+
£3.120
50+
£3.040
100+
£2.950
More Pricing...
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 3.28mm x 2.5mm
CMOS
3.3V
ECS-327TXO Series
-40°C
85°C
4144714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.950
250+
£2.860
Min: 100 / Mult: 1
32.768kHz
5ppm
SMD, 3.28mm x 2.5mm
CMOS
3.3V
ECS-327TXO Series
-40°C
85°C
4144713RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.450
500+
£2.320
Min: 100 / Mult: 1
32.768kHz
5ppm
SMD, 3.28mm x 2.5mm
CMOS
3V
ECS-327TXO Series
-40°C
85°C
2850218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.690
10+
£1.470
50+
£1.330
200+
£1.280
500+
£1.160
Min: 1 / Mult: 1
32.768kHz
10ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SiT1552
-40°C
85°C
2850218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.330
200+
£1.280
500+
£1.160
Min: 100 / Mult: 1
32.768kHz
10ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SiT1552
-40°C
85°C
2850216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.180
50+
£1.160
100+
£1.130
250+
£1.110
500+
£1.090
More Pricing...
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SiT1552
0°C
70°C
4127017

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
18000+
£1.010
Min: 18000 / Mult: 18000
32.768kHz
10ppm
SMD, 1.5mm x 0.8mm
LVCMOS
-
SiT1552 Series
-40°C
85°C
1-25 of 41 items
of 2 page(s)
Trade Account