Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | £1.210 |
Product Information
Product Overview
The ASH7KW series low power SMD Crystal Oscillator works at frequency of 32.768kHz. It is suitable for use in factory automation, PC server, W-LAN/GPS chipset, general purpose clock generator for digital systems, clock drivers for real time clocks, timekeeping in network servers and computers, electricity, gas and water metering, portable field communication, mobile phone, clock and data recovery, CCD clock for VTR camera, portable MP3 players and games.
- Ultra-miniature size
- Low voltage operation
- Low current consumption
- VDD controls the output amplitude
- Moisture sensitivity level 1
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Clock & Timing, Automation & Process Control, Metering, Industrial
Technical Specifications
32.768kHz
SMD, 3.2mm x 1.5mm
ASH7KW
85°C
No SVHC (07-Nov-2024)
-
-
-40°C
LVCMOS
Technical Docs (2)
Alternatives for ASH7KW-32.768KHZ-L-T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate