ex VAT

SMD, 7mm x 5.08mm Standard Oscillators:

33 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3573065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.150
10+
£0.773
50+
£0.754
200+
£0.736
500+
£0.717
Min: 1 / Mult: 1
48MHz
20ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
3819849RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.802
200+
£0.721
500+
£0.685
Min: 100 / Mult: 1
50MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
3573066

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.848
3000+
£0.742
Min: 1000 / Mult: 1000
50MHz
20ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
3573064

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.862
3000+
£0.754
Min: 1000 / Mult: 1000
12MHz
20ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
3573067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.150
10+
£0.938
50+
£0.897
200+
£0.838
500+
£0.780
Min: 1 / Mult: 1
8MHz
20ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
3573067RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.897
200+
£0.838
500+
£0.780
Min: 100 / Mult: 1
8MHz
20ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
3573065RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.754
200+
£0.736
500+
£0.717
Min: 100 / Mult: 1
48MHz
20ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
3819846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.790
10+
£1.760
50+
£1.720
200+
£1.670
500+
£1.640
Min: 1 / Mult: 1
125MHz
50ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
3819846RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.720
200+
£1.670
500+
£1.640
Min: 100 / Mult: 1
125MHz
50ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
3820153

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£0.660
3000+
£0.650
Min: 1000 / Mult: 1000
8MHz
20ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
3819849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.040
10+
£0.847
50+
£0.802
200+
£0.721
500+
£0.685
Min: 1 / Mult: 1
50MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
4213301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.020
10+
£0.801
25+
£0.768
50+
£0.734
100+
£0.731
More Pricing...
Min: 1 / Mult: 1
25MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
4213299RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.774
500+
£0.701
Min: 100 / Mult: 1
16MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
4213298RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.767
500+
£0.709
Min: 100 / Mult: 1
11.0592MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
4213302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.924
10+
£0.761
25+
£0.715
50+
£0.669
100+
£0.628
More Pricing...
Min: 1 / Mult: 1
50MHz
50ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-40°C
85°C
HCMOS
4213302RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.628
500+
£0.585
Min: 100 / Mult: 1
50MHz
50ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-40°C
85°C
HCMOS
4213299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.030
10+
£0.895
25+
£0.851
50+
£0.807
100+
£0.774
More Pricing...
Min: 1 / Mult: 1
16MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
4213301RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.731
500+
£0.696
Min: 100 / Mult: 1
25MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
4213298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.040
10+
£0.855
25+
£0.836
50+
£0.816
100+
£0.767
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
4213297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.030
10+
£0.850
25+
£0.799
50+
£0.748
100+
£0.720
More Pricing...
Min: 1 / Mult: 1
10MHz
50ppm
SMD, 7mm x 5.08mm
5V
ASL Series
-20°C
70°C
HCMOS / TTL
4213297RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.720
500+
£0.649
Min: 100 / Mult: 1
10MHz
50ppm
SMD, 7mm x 5.08mm
5V
ASL Series
-20°C
70°C
HCMOS / TTL
4327373RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.765
500+
£0.736
Min: 100 / Mult: 1
32MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
4327373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.945
10+
£0.830
25+
£0.805
50+
£0.779
100+
£0.765
More Pricing...
Min: 1 / Mult: 1
32MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
3820556

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.656
3000+
£0.635
Min: 1000 / Mult: 1000
48MHz
100ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-20°C
70°C
HCMOS
3820550

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
£0.733
3000+
£0.718
Min: 1000 / Mult: 1000
18.432MHz
50ppm
SMD, 7mm x 5.08mm
3.3V
ASV Series
-40°C
85°C
HCMOS
1-25 of 33 items
of 2 page(s)
Trade Account