ex VAT

90ppm Standard Oscillators:

9 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4293702RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.672
500+
£0.622
Min: 100 / Mult: 5
32.768kHz
90ppm
SMD, 3.2mm x 2.5mm
3.3V
MC3225K Series
-40°C
125°C
CMOS
4293702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.867
10+
£0.766
25+
£0.732
50+
£0.697
100+
£0.672
More Pricing...
Min: 1 / Mult: 1
32.768kHz
90ppm
SMD, 3.2mm x 2.5mm
3.3V
MC3225K Series
-40°C
125°C
CMOS
4293700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.766
500+
£0.704
Min: 100 / Mult: 5
32.768kHz
90ppm
SMD, 2mm x 1.6mm
3.3V
MC2016K Series
-40°C
125°C
CMOS
4293701RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.665
500+
£0.603
Min: 100 / Mult: 5
32.768kHz
90ppm
SMD, 2.5mm x 2mm
3.3V
MC2520K Series
-40°C
125°C
CMOS
4293700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.978
10+
£0.867
25+
£0.832
50+
£0.797
100+
£0.766
More Pricing...
Min: 1 / Mult: 1
32.768kHz
90ppm
SMD, 2mm x 1.6mm
3.3V
MC2016K Series
-40°C
125°C
CMOS
4293701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.938
10+
£0.820
25+
£0.757
50+
£0.694
100+
£0.665
More Pricing...
Min: 1 / Mult: 1
32.768kHz
90ppm
SMD, 2.5mm x 2mm
3.3V
MC2520K Series
-40°C
125°C
CMOS
4241665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.170
10+
£1.040
25+
£0.999
50+
£0.950
100+
£0.918
More Pricing...
Min: 1 / Mult: 1
32.768kHz
90ppm
SMD, 3.2mm x 2.5mm
3.3V
MC3225K Series
-40°C
125°C
CMOS
4241664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.070
10+
£0.942
25+
£0.909
50+
£0.869
100+
£0.836
More Pricing...
Min: 1 / Mult: 1
32.768kHz
90ppm
SMD, 2.5mm x 2mm
3.3V
MC2520K Series
-40°C
125°C
CMOS
4241663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.300
10+
£1.160
25+
£1.120
50+
£1.070
100+
£1.030
More Pricing...
Min: 1 / Mult: 1
32.768kHz
90ppm
SMD, 2mm x 1.6mm
3.3V
MC2016K Series
-40°C
125°C
CMOS
1-9 of 9 items
of 1 page(s)
Trade Account