ex VAT

36MHz Standard Oscillators:

18 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2854387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.673
10+
£0.522
25+
£0.489
50+
£0.450
100+
£0.415
Min: 1 / Mult: 1
36MHz
25ppm
SMD, 7mm x 5mm
5V
-
-20°C
70°C
CMOS / TTL
2854254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.808
10+
£0.529
25+
£0.495
50+
£0.420
100+
£0.386
More Pricing...
Min: 1 / Mult: 1
36MHz
50ppm
SMD, 2.5mm x 2mm
2.5V
-
-40°C
85°C
CMOS
2854387RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.415
Min: 100 / Mult: 1
36MHz
25ppm
SMD, 7mm x 5mm
5V
-
-20°C
70°C
CMOS / TTL
2854386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.904
10+
£0.701
25+
£0.656
50+
£0.605
100+
£0.557
More Pricing...
Min: 1 / Mult: 1
36MHz
25ppm
SMD, 7mm x 5mm
3.3V
-
-20°C
70°C
CMOS
2854386RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.557
500+
£0.511
Min: 100 / Mult: 1
36MHz
25ppm
SMD, 7mm x 5mm
3.3V
-
-20°C
70°C
CMOS
2854254RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.386
500+
£0.354
Min: 100 / Mult: 5
36MHz
50ppm
SMD, 2.5mm x 2mm
2.5V
-
-40°C
85°C
CMOS
4712634

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£4.040
10+
£3.490
25+
£3.320
50+
£3.150
100+
£3.010
More Pricing...
Min: 1 / Mult: 1
36MHz
25ppm
SMD, 2.5mm x 2mm
3.3V
QTM252 Series
-10°C
70°C
CMOS
1842130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.060
50+
£1.610
100+
£1.380
250+
£1.250
500+
£1.110
More Pricing...
Min: 1 / Mult: 1
36MHz
25ppm
SMD, 7mm x 5mm
3.3V
7W
-40°C
85°C
CMOS
1842179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.110
Min: 1 / Mult: 1
36MHz
50ppm
SMD, 2.5mm x 2mm
3.3V
-
-40°C
85°C
CMOS
1842179RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
£1.110
Min: 500 / Mult: 1
36MHz
50ppm
SMD, 2.5mm x 2mm
3.3V
-
-40°C
85°C
CMOS
1842130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£1.110
1000+
£0.977
5000+
£0.939
10000+
£0.902
Min: 500 / Mult: 1
36MHz
25ppm
SMD, 7mm x 5mm
3.3V
7W
-40°C
85°C
CMOS
2507025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.675
10+
£0.530
25+
£0.513
50+
£0.496
100+
£0.479
Min: 1 / Mult: 1
36MHz
-
SMD, 7mm x 5mm
3.3V
SG7050CAN
-40°C
85°C
CMOS
1842131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.640
50+
£1.260
100+
£1.180
250+
£1.140
500+
£0.993
More Pricing...
Min: 1 / Mult: 1
36MHz
50ppm
SMD, 7mm x 5mm
3.3V
7W
-40°C
85°C
CMOS
1842131RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.993
1000+
£0.846
5000+
£0.815
Min: 500 / Mult: 1
36MHz
50ppm
SMD, 7mm x 5mm
3.3V
7W
-40°C
85°C
CMOS
2506999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.110
10+
£0.830
25+
£0.750
50+
£0.680
100+
£0.620
More Pricing...
Min: 1 / Mult: 1
36MHz
-
SMD, 5mm x 3.2mm
3.3V
SG5032CAN
-40°C
85°C
CMOS
2405734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.714
250+
£0.645
500+
£0.588
Min: 100 / Mult: 1
36MHz
50ppm
SMD, 2.5mm x 2mm
2.5V
SG-210STF
-40°C
85°C
CMOS
2428446

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
£1.100
Min: 1000 / Mult: 1000
36MHz
50ppm
SMD, 2.5mm x 2mm
2.5V
SG-210STF
-40°C
85°C
CMOS
2405734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.190
50+
£0.774
100+
£0.714
250+
£0.645
500+
£0.588
Min: 1 / Mult: 1
36MHz
50ppm
SMD, 2.5mm x 2mm
2.5V
SG-210STF
-40°C
85°C
CMOS
1-18 of 18 items
of 1 page(s)
Trade Account