ex VAT

Standard Oscillators:

6,068 Products Found

You can choose from our broad range of standard oscillators to keep track of time, provide a stable clock signal for digital integrated circuits, or stabilise frequencies for radio transmitters and receivers

Virtually every printed circuit board made in recent history has an oscillator of some form on it, and most integrated circuits contain oscillators too. Oscillators are essential components that produce a periodic electronic signal, typically a sine wave or square wave.

Oscillators convert DC signals to periodic AC signals which can be used to set frequency, or for audio applications, or used as a clock signal. All microcontrollers and microprocessors require an oscillator to set the clock signal in order to function. Some devices have them built-in, and some require an external oscillator - or both, having a low accuracy internal oscillator with the option for an external signal to be provided.

How do crystal oscillators work?

Crystal oscillators operate on the principle of inverse piezoelectric effect. When an alternating voltage is applied across the crystal surfaces, it causes the crystal to vibrate at its natural frequency. These vibrations are eventually converted into oscillations.

A crystal oscillator is an electronic oscillator circuit that uses a piezoelectric crystal as a frequency-selective element. The oscillator frequency is often used to keep track of time, as in quartz wristwatches, to provide a stable clock signal for digital integrated circuits, and to stabilize frequencies for radio transmitters and receivers.

Abracon’s ASE Series of SMD crystal oscillators features low height (1.2mm max), tri-state function, and low current consumption with 30mA max for 200MHz. With low RMS jitter (5ps max), it is available for tight stability options. It is suitable for RoHS reflow.

Applications

  1. CCD clock for VTR camera
  2. Equipment connected to PC or PC cards
  3. PDA, wireless communication
  4. Laptop, SSD (Solid State Drive)
Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1276675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.460
10+
£2.990
25+
£2.800
50+
£2.600
100+
£2.210
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
CFPS-69 Series
-40°C
85°C
CMOS
2627231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.740
10+
£1.500
25+
£1.470
50+
£1.430
Min: 1 / Mult: 1
25MHz
50ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-40°C
85°C
CMOS
2627319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.500
10+
£1.490
25+
£1.480
50+
£1.460
Min: 1 / Mult: 1
32.768kHz
50ppm
SMD, 1.6mm x 1.2mm
1.8V
IQXO-986 Series
-40°C
85°C
CMOS
3573056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.580
5+
£2.570
10+
£2.560
50+
£2.550
100+
£2.540
More Pricing...
Min: 1 / Mult: 1
8MHz
30ppm
SMD, 1.6mm x 1.2mm
3.3V
ASCO Series
-20°C
70°C
CMOS
1276675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£2.210
500+
£2.130
Min: 100 / Mult: 1
14.7456MHz
50ppm
SMD, 5mm x 3.2mm
3.3V
CFPS-69 Series
-40°C
85°C
CMOS
3572958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.901
10+
£0.770
25+
£0.747
50+
£0.705
100+
£0.677
More Pricing...
Min: 1 / Mult: 1
25MHz
50ppm
SMD, 7mm x 5mm
2.5V
EC27 Series
-40°C
85°C
LVCMOS
3381424

RoHS

Date/Lot Code

Each
1+
£1.920
10+
£1.910
25+
£1.900
50+
£1.890
100+
£1.880
Min: 1 / Mult: 1
156.25MHz
25ppm
SMD, 7mm x 5mm
3.3V
XL Series
-40°C
85°C
LVDS
3572969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.754
10+
£0.647
25+
£0.615
50+
£0.583
100+
£0.558
More Pricing...
Min: 1 / Mult: 1
20MHz
50ppm
SMD, 3.2mm x 2.5mm
3.3V
ISM97 Series
-40°C
85°C
CMOS
2612542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.350
10+
£1.310
25+
£1.280
50+
£1.240
100+
£1.220
More Pricing...
Min: 1 / Mult: 1
10MHz
100ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 AUTO Series
-40°C
125°C
CMOS
2832022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.802
25+
£0.786
Min: 5 / Mult: 5
40MHz
100ppm
SMD, 3.2mm x 2.5mm
3.3V
CFPS-39 Series
-40°C
85°C
CMOS
3583595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.480
10+
£1.270
25+
£1.190
50+
£1.100
100+
£0.938
More Pricing...
Min: 1 / Mult: 1
33.3333MHz
25ppm
SMD, 2.5mm x 2mm
1.8V
IQXO-794 Series
-20°C
70°C
HCMOS
3805488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.857
500+
£0.831
Min: 100 / Mult: 1
66MHz
50ppm
SMD, 7mm x 5mm
3.3V
MCB3LV Series
-40°C
85°C
HCMOS / TTL
3805488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.110
10+
£0.963
25+
£0.910
50+
£0.884
100+
£0.857
More Pricing...
Min: 1 / Mult: 1
66MHz
50ppm
SMD, 7mm x 5mm
3.3V
MCB3LV Series
-40°C
85°C
HCMOS / TTL
1652544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.410
10+
£1.260
25+
£1.240
50+
£1.220
100+
£1.140
More Pricing...
Min: 1 / Mult: 1
10MHz
100ppm
SMD, 7mm x 5mm
3.3V
CSX-750F
-20°C
70°C
CMOS / TTL
2627231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.430
Min: 100 / Mult: 1
25MHz
50ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 Series
-40°C
85°C
CMOS
2832022RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
£0.786
Min: 100 / Mult: 1
40MHz
100ppm
SMD, 3.2mm x 2.5mm
3.3V
CFPS-39 Series
-40°C
85°C
CMOS
2986176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.970
10+
£0.829
25+
£0.804
50+
£0.759
100+
£0.729
More Pricing...
Min: 1 / Mult: 1
33MHz
30ppm
SMD, 2.5mm x 2mm
1.8V
ASDAIG
-40°C
105°C
HCMOS
3572935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.701
10+
£0.599
25+
£0.581
50+
£0.548
100+
£0.527
More Pricing...
Min: 1 / Mult: 1
24.576MHz
20ppm
SMD, 7mm x 5mm
3.3V
EC26 Series
-10°C
70°C
LVCMOS
2612549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.830
10+
£1.820
25+
£1.810
50+
£1.800
100+
£1.790
Min: 1 / Mult: 1
32MHz
100ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 AUTO Series
-40°C
125°C
CMOS
2612542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.220
500+
£1.190
Min: 100 / Mult: 1
10MHz
100ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 AUTO Series
-40°C
125°C
CMOS
2627319RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.460
Min: 100 / Mult: 1
32.768kHz
50ppm
SMD, 1.6mm x 1.2mm
1.8V
IQXO-986 Series
-40°C
85°C
CMOS
2627284RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£1.110
Min: 100 / Mult: 1
48MHz
50ppm
SMD, 2.5mm x 2mm
3.3V
IQXO-791 Series
-40°C
85°C
HCMOS
2986176RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.729
500+
£0.673
Min: 100 / Mult: 5
33MHz
30ppm
SMD, 2.5mm x 2mm
1.8V
ASDAIG
-40°C
105°C
HCMOS
2612549RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.790
Min: 100 / Mult: 1
32MHz
100ppm
SMD, 2mm x 1.6mm
3.3V
IQXO-540 AUTO Series
-40°C
125°C
CMOS
2627284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.140
10+
£1.130
25+
£1.120
50+
£1.110
Min: 1 / Mult: 1
48MHz
50ppm
SMD, 2.5mm x 2mm
3.3V
IQXO-791 Series
-40°C
85°C
HCMOS
1-25 of 6068 items
of 243 page(s)
Trade Account