ex VAT

100MHz SAW Oscillators:

3 Products Found

We offer a range of SAW oscillators for designers requiring precise high frequency performance along with low jitter characteristicsWhat is a SAW oscillator?

A SAW oscillator is an oscillator that uses a surface acoustic wave (SAW) resonator to produce an electrical signal with a very precise frequency. SAW oscillators are used in many applications such as filters, oscillators and transformers. They are also used in high-speed serial communication. Epson’s SAW oscillator offers the high frequency performance and low jitter characteristics required by high-speed serial communication systems.

SAW Oscillators comprise an input transducer that converts an electric signal into acoustic waves and an output transducer that reconverts the waves into electrical signals. In between the input and output transducers, the waves travel through a solid propagation medium. This process gives SAW oscillators great flexibility to achieve a wide range of signal processing functions.

TXC’s SMD LVPECL SO BS Series of SAW based solutions are available for 3.3 Volt and 2.5 volts operation. They provide an LVPECL output with frequencies from 150MHz to 700MHz, and excellent low phase noise and jitter. Tristate function is available.

Applications include Fibre Channel, Gigabit Ethernet, Serial ATA, Serial attached SCSI, PCI-Express, and SDH/SONET.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Oscillator Case
Supply Voltage Nom
Product Range
Oscillator Output Compatibility
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1907484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.500
Min: 1 / Mult: 1
100MHz
SMD, 7mm x 5mm
3.3V
XG-1000CA
CMOS
-10°C
70°C
1712803

RoHS

Each
Packaging Options
1+
£32.070
2+
£26.560
3+
£23.820
5+
£21.990
10+
£20.520
More Pricing...
Min: 1 / Mult: 1
100MHz
SMD, 7mm x 5mm
2.5V
2121CA
LVDS
0°C
70°C
1712803RL

RoHS

Each
Packaging Options
50+
£18.690
Min: 500 / Mult: 1
100MHz
SMD, 7mm x 5mm
2.5V
2121CA
LVDS
0°C
70°C
1-3 of 3 items
of 1 page(s)
Trade Account