ex VAT

170MHz Programmable & Programmable MEMS Oscillators:

3 Products Found

Our range of Programmable Oscillators and Programmable MEMS Oscillators gives designers flexibility in assigning a frequency value for their application

What is a programmable oscillator?

A Programmable Oscillator is a type of crystal oscillator that can be programmed to output a specific frequency. It is used in applications where the frequency needs to be changed frequently or where the frequency is not known at the time of design. Programmable oscillators offer users the flexibility to request parts programmed to their desired frequency, offering frequency options that won’t normally be available and often with smaller lead times

Programmable MEMS Oscillators

MEMS oscillators are complete timing systems based on a programmable architecture. Because all aspects of the timing system are included—resonator, oscillator sustaining circuit, phase-locked loop (PLL), temperature compensation, on-chip power-supply regulators, and filters—an extremely large and flexible portfolio of programmable features can be offered to customers.

Applications for programmable oscillators

Programmable oscillators are used in a variety of applications such as board-level designs, FPGA-based systems, networking, storage, video and other embedded applications. They offer flexibility for board-level designs and can support standard and non-standard frequencies and quick frequency experiments for rapid prototyping.

They also offer design flexibility that arises from high-resolution frequency selection for clock tree optimisation. Another big benefit is spread-spectrum modulation for reducing electromagnetic interference (EMI)

Cardinal Components’ CPPL Series Field Programmable Crystal Oscillators can be programmed in the factory or field. These ultra-low jitter devices can be programmed twice, and come in standard package options.

Applications for these devices include:

  1. Driving A/Ds, D/As, FPGAs
  2. Digital Video
  3. Ethernet, GbE
  4. Medical Storage Area Networking
  5. COTS
  6. Broad Band Access
  7. SONET/ SDH/ DWDM
  8. Test & Measurement
Show More
View
Buyer
Engineer
Manufacturer
Programmable Frequency Min
Programmable Frequency Max
Frequency Stability + / -
Oscillator Case
Supply Voltage Nom
Operating Temperature Min
Operating Temperature Max
Oscillator Output Compatibility
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1960755

RoHS

Each
1+
£2.590
10+
£1.940
100+
£1.730
Min: 1 / Mult: 1
2.3MHz
170MHz
25ppm
SMD, 5mm x 3.2mm
3.3V
-40°C
105°C
CMOS
1960722

RoHS

Each
1+
£13.860
2+
£13.700
3+
£13.530
5+
£13.370
10+
£13.200
More Pricing...
Min: 1 / Mult: 1
2.3MHz
170MHz
25ppm
SMD, 3.2mm x 2.5mm
3.3V
-40°C
105°C
CMOS
1960784

RoHS

Each
1+
£13.310
2+
£13.030
3+
£12.740
5+
£12.460
10+
£12.170
More Pricing...
Min: 1 / Mult: 1
2.3MHz
170MHz
25ppm
SMD, 7mm x 5mm
3.3V
-40°C
105°C
CMOS
1-3 of 3 items
of 1 page(s)
Trade Account